B32522C1685K000 | TDK (EPCOS)

MKT film capacitor, 6.8 µF, ±10 %, 100 V (DC), PET, 15 mm, B32522C1685K000

Order No.: 76D9945
EAN: 4099879864123
MPN:
B32522C1685K000
B32522C1685K
B32522C1685K000 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4518 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,742.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
1.4518 €

Film capacitor, B32522C1685K000, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • High pulse strength
  • High contact reliability
  • RoHS-compatible
  • Halogen-free

Applications

  • Blocking
  • Coupling, decoupling
  • Bypassing
  • RFI for automotive
Technical specifications
Filter Property Value
Capacity 6.8 µF
Rated voltage (DC) 100 V
Rated voltage (AC) 63 V
Tolerance ±10 %
Dielectric material PET
Design radial
Grid 15 mm
Number of pins 2
Length 18 mm
Width 11 mm
Height 18.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Bulk with 300 pieces
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes