B32521N8223K000 | TDK (EPCOS)

MKT film capacitor, 22 nF, ±10 %, 630 V (DC), PET, 10 mm, B32521N8223K000

Order No.: 49D1849
EAN: 4099879857040
MPN:
B32521N8223K000
B32521N8223K
B32521N8223K000 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2701 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,080.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2701 €

Film capacitor (MKT), type TDK/Epcos B3252.

Self-sealing, radial connections

Rated voltage 630 VDC.

Technical specifications
Filter Property Value
Capacity 22 nF
Rated voltage (DC) 630 V
Rated voltage (AC) 200 V
Tolerance ±10 %
Dielectric material PET
Design radial
Grid 10 mm
Number of pins 2
Length 13 mm
Width 5 mm
Height 11 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85321000
Country of origin ES
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes