B32521E6683K000 | TDK (EPCOS)
MKT film capacitor, 68 nF, ±10 %, 400 V (DC), PET, 10 mm, B32521E6683K000
Order No.: 49D1815
EAN: 4099879856906
MPN:
B32521E6683K000
B32521E6683K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2559 € *
Standard delivery time from the manufacturer is: 12 Weeks
Film capacitor, B32521E6683K000, EPCOS
Metallized polyester film capacitor (MKT)
Features
- High pulse strength
- High contact reliability
- RoHS-compatible
- Halogen-free
Applications
- Blocking
- Coupling, decoupling
- Bypassing
- RFI for automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 68 nF | |
| Rated voltage (DC) | 400 V | |
| Rated voltage (AC) | 200 V | |
| Tolerance | ±10 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 10 mm | |
| Number of pins | 2 | |
| Length | 13 mm | |
| Width | 4 mm | |
| Height | 9 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,000 pieces |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |