B32521C1474K000 | TDK (EPCOS)

MKT film capacitor, 470 nF, ±10 %, 100 V (DC), PET, 10 mm, B32521C1474K000

Order No.: 49D1534
EAN: 4099879856470
MPN:
B32521C1474K000
B32521C1474K
B32521C1474K000 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3058 € *
Standard delivery time from the manufacturer is: 36 Weeks
Total Price:
1,223.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.3058 €

Film capacitor (MKT), type TDK/Epcos B3252.

Self-sealing, radial connections

Rated voltage 100 VDC.

Technical specifications
Filter Property Value
Capacity 470 nF
Rated voltage (DC) 100 V
Rated voltage (AC) 63 V
Tolerance ±10 %
Dielectric material PET
Design radial
Grid 10 mm
Number of pins 2
Length 13 mm
Width 4 mm
Height 9 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Bulk with 1,000 pieces
Country of origin BR
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes