B32521C1334J000 | TDK (EPCOS)

MKT film capacitor, 330 nF, ±5 %, 100 V (DC), PET, 10 mm, B32521C1334J000

Order No.: 45D0884
EAN: 4099879824752
MPN:
B32521C1334J000
B32521C1334J
B32521C1334J000 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2535 € *
Standard delivery time from the manufacturer is: 36 Weeks
Total Price:
1,013.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2535 €

Film capacitor, B32521C1334J000, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • High pulse strength
  • High contact reliability
  • RoHS-compatible
  • Halogen-free

Applications

  • Blocking
  • Coupling, decoupling
  • Bypassing
  • RFI for automotive
Technical specifications
Filter Property Value
Capacity 330 nF
Rated voltage (DC) 100 V
Rated voltage (AC) 63 V
Tolerance ±5 %
Dielectric material PET
Design radial
Grid 10 mm
Number of pins 2
Length 13 mm
Width 4 mm
Height 7 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85321000
Country of origin BR
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes