B32521C1104J003 | TDK (EPCOS)
MKT film capacitor, 100 nF, ±5 %, 100 V (DC), PET, 10 mm, B32521C1104J003
Order No.: 45D0860
EAN: 4099879824547
MPN:
B32521C1104J003
B32521C1104J3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2059 € *
Standard delivery time from the manufacturer is: 36 Weeks
Film capacitor, B32521C1104J003, EPCOS
Metallized polyester film capacitor (MKT)
Features
- High pulse strength
- High contact reliability
- RoHS-compatible
- Halogen-free
Applications
- Blocking
- Coupling, decoupling
- Bypassing
- RFI for automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 nF | |
| Rated voltage (DC) | 100 V | |
| Rated voltage (AC) | 63 V | |
| Tolerance | ±5 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 10 mm | |
| Number of pins | 2 | |
| Length | 13 mm | |
| Width | 4 mm | |
| Height | 7 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85321000 |
| Country of origin | BR |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |