B32521C0105M189 | TDK (EPCOS)

MKT film capacitor, 1 µF, ±20 %, 63 V (DC), PET, 10 mm, B32521C0105M189

Order No.: 45D0839
EAN: 4099879824387
MPN:
B32521C0105M189
B32521C105M189
B32521C0105M189 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
2,589.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
6800 pcs.
0.3808 €

Film capacitor, B32521C0105M189, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • High pulse strength
  • High contact reliability
  • RoHS-compatible
  • Halogen-free

Applications

  • Blocking
  • Coupling, decoupling
  • Bypassing
  • RFI for automotive
Technical specifications
Filter Property Value
Capacity 1 µF
Rated voltage (DC) 63 V
Rated voltage (AC) 40 V
Tolerance ±20 %
Dielectric material PET
Design radial
Grid 10 mm
Number of pins 2
Length 13 mm
Width 4 mm
Height 9 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85321000
Country of origin BR
Original Packaging Reel with 1,700 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes