B32352A4505J030 | TDK (EPCOS)
Film capacitor, 5 µF, ±5 %, 450 V (AC), PP, B32352A4505J030
Order No.: 46D0053
EAN: 4099879853691
MPN:
B32352A4505J030
B32352A4505J30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2241 € *
Standard delivery time from the manufacturer is: 6 Weeks
Motor run capacitor, B32352A4505J030, EPCOS
Film capacitor - AC capacitor
Features
- Self-healing properties
- Low dissipation factor
- High insulation resistance
- Highest safety level S3
Applications
- For general sine wave applications, mainly as motor run capacitor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 5 µF | |
| Rated voltage (AC) | 450 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | can | |
| Height | 62 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 84 pieces |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |