B32033B4154K000 | TDK (EPCOS)

MKP suppression capacitor, 150 nF, ±10 %, 1 kV (DC), PP, 22.5 mm, B32033B4154K000

Order No.: 53D4863
EAN: 4099879859358
MPN:
B32033B4154K000
B32033B4154K000 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2,206.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1800 pcs.
1.2257 €

Film capacitor, B32033B4154K000, EPCOS

EMI suppression capacitor (MKP)

Features

  • Small dimensions
  • Good self-healing properties
  • High voltage capability
  • RoHS-compatible

Applications

  • Y2 class for interference suppression
  • Line to ground
  • Severe Ambient conditions
  • Automotive
Technical specifications
Filter Property Value
Capacity 150 nF
Rated voltage (DC) 1 kV
Rated voltage (AC) 350 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 22.5 mm
Interference suppression class Y2
Number of pins 2
Length 26.5 mm
Width 12 mm
Height 22 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Original Packaging Bulk with 450 pieces
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes