B32033A4274K000 | TDK (EPCOS)
MKP suppression capacitor, 270 nF, ±10 %, 1 kV (DC), PP, 22.5 mm, B32033A4274K000
Order No.: 17D0008
EAN: 4099879811738
MPN:
B32033A4274K000
B32033A4274K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9278 € *
Standard delivery time from the manufacturer is: 18 Weeks
Film capacitor, B32033A4274K000, EPCOS
EMI suppression capacitor (MKP)
Features
- Small dimensions
- Good self-healing properties
- High voltage capability
- RoHS-compatible
Applications
- Y2 class for interference suppression
- Line to ground
- Severe Ambient conditions
- Automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 270 nF | |
| Rated voltage (DC) | 1 kV | |
| Rated voltage (AC) | 350 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 22.5 mm | |
| Interference suppression class | Y2 | |
| Number of pins | 2 | |
| Length | 26.5 mm | |
| Width | 14.5 mm | |
| Height | 29.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 260 pieces |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |