B32033A4154M000 | TDK (EPCOS)

MKP suppression capacitor, 150 nF, ±20 %, 1 kV (DC), PP, 22.5 mm, B32033A4154M000

Order No.: 53D4853
EAN: 4099879859266
MPN:
B32033A4154M000
B32033A4154M000 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2,209.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
2040 pcs.
1.0829 €

Film capacitor, B32033A4154M000, EPCOS

EMI suppression capacitor (MKP)

Features

  • Small dimensions
  • Good self-healing properties
  • High voltage capability
  • RoHS-compatible

Applications

  • Y2 class for interference suppression
  • Line to ground
  • Severe Ambient conditions
  • Automotive
Technical specifications
Filter Property Value
Capacity 150 nF
Rated voltage (DC) 1 kV
Rated voltage (AC) 350 V
Tolerance ±20 %
Dielectric material PP
Design radial
Grid 22.5 mm
Interference suppression class Y2
Number of pins 2
Length 26.5 mm
Width 11 mm
Height 20.5 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 85321000
Original Packaging Bulk with 510 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes