B32033A4104M003 | TDK (EPCOS)

MKP suppression capacitor, 100 nF, ±20 %, 1 kV (DC), PP, 22.5 mm, B32033A4104M003

Order No.: 17D0006
EAN: 4099879811714
MPN:
B32033A4104M003
B32033A4104M 3
B32033A4104M003 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,876.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
2160 pcs.
0.8687 €

Film capacitor, B32033A4104M003, EPCOS

EMI suppression capacitor (MKP)

Features

  • Small dimensions
  • Good self-healing properties
  • High voltage capability
  • RoHS-compatible

Applications

  • Y2 class for interference suppression
  • Line to ground
  • Severe Ambient conditions
  • Automotive
Technical specifications
Filter Property Value
Capacity 100 nF
Rated voltage (DC) 1 kV
Rated voltage (AC) 350 V
Tolerance ±20 %
Dielectric material PP
Design radial
Grid 22.5 mm
Interference suppression class Y2
Number of pins 2
Length 26.5 mm
Width 10.5 mm
Height 16.5 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Original Packaging Bulk with 540 pieces
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes