B32032A4103M000 | TDK (EPCOS)

MKP suppression capacitor, 10 nF, ±20 %, 1 kV (DC), PP, 15 mm, B32032A4103M000

Order No.: 53D4844
EAN: 4099879859181
MPN:
B32032A4103M000
B32032A4103M000 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2785 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,113.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2785 €

Film capacitor, B32032A4103M000, EPCOS

EMI suppression capacitor (MKP)

Features

  • Small dimensions
  • Good self-healing properties
  • High voltage capability
  • RoHS-compatible

Applications

  • Y2 class for interference suppression
  • Line to ground
  • Severe Ambient conditions
  • Automotive
Technical specifications
Filter Property Value
Capacity 10 nF
Rated voltage (DC) 1 kV
Rated voltage (AC) 350 V
Tolerance ±20 %
Dielectric material PP
Design radial
Grid 15 mm
Interference suppression class Y2
Number of pins 2
Length 18 mm
Width 5 mm
Height 10.5 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 85321000
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes