B32024A3684M000 | TDK (EPCOS)
MKP suppression capacitor, 680 nF, ±20 %, 1.5 kV (DC), PP, 27.5 mm, B32024A3684M000
Order No.: 70D5432
EAN: 4099879862341
MPN:
B32024A3684M000
B32024A3684M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6418 € *
Standard delivery time from the manufacturer is: 8 Weeks
Suppression capacitor, type TDK/Epcos B32021/..022/..023/..024.
Y2 capacitor, self-sealing, with polypropylene (MKP) dielectric. Package and resin mold UL 94 V-0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 680 nF | |
| Rated voltage (DC) | 1.5 kV | |
| Rated voltage (AC) | 300 V | |
| Tolerance | ±20 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 27.5 mm | |
| Interference suppression class | Y2 | |
| Number of pins | 2 | |
| Length | 31.5 mm | |
| Width | 19 mm | |
| Height | 30 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 180 pieces |
| Country of origin | ES |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |