B32024A3334M003 | TDK (EPCOS)

MKP suppression capacitor, 330 nF, ±20 %, 1.5 kV (DC), PP, 27.5 mm, B32024A3334M003

Order No.: 70D5435
EAN: 4099879862358
MPN:
B32024A3334M003
B32024A3334M3
B32024A3334M003 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4042 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,460.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1040 pcs.
1.4042 €

Film capacitor, B32024A3334M003, EPCOS

EMI suppression capacitor (MKP)

Features

  • Very small dimensions
  • Good self-healing properties
  • High voltage capability
  • RoHS-compatible

Applications

  • Y2 class for interference suppression
  • Line to ground
Technical specifications
Filter Property Value
Capacity 330 nF
Rated voltage (DC) 1.5 kV
Rated voltage (AC) 300 V
Tolerance ±20 %
Dielectric material PP
Design radial
Grid 27.5 mm
Interference suppression class Y2
Number of pins 2
Length 31.5 mm
Width 13.5 mm
Height 23 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Original Packaging Bulk with 260 pieces
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes