B32024A3224M189 | TDK (EPCOS)

MKP suppression capacitor, 220 nF, ±20 %, 1.5 kV (DC), PP, 27.5 mm, B32024A3224M189

Order No.: 53D4843
EAN: 4099879859174
MPN:
B32024A3224M189
B32024A3224M189 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,682.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1400 pcs.
1.2019 €

Film capacitor, B32024A3224M189, EPCOS

EMI suppression capacitor (MKP)

Features

  • Very small dimensions
  • Good self-healing properties
  • High voltage capability
  • RoHS-compatible

Applications

  • Y2 class for interference suppression
  • Line to ground
Technical specifications
Filter Property Value
Capacity 220 nF
Rated voltage (DC) 1.5 kV
Rated voltage (AC) 300 V
Tolerance ±20 %
Dielectric material PP
Design radial
Grid 27.5 mm
Interference suppression class Y2
Number of pins 2
Length 31.5 mm
Width 11 mm
Height 19 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Original Packaging Reel with 350 pieces
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes