B32023A3224M000 | TDK (EPCOS)
MKP suppression capacitor, 220 nF, ±20 %, 1.5 kV (DC), PP, 22.5 mm, B32023A3224M000
Order No.: 70D5426
EAN: 4099879862327
MPN:
B32023A3224M000
B32023A3224M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 30 Weeks
Suppression capacitor, type TDK/Epcos B32021/..022/..023/..024.
Y2 capacitor, self-sealing, with polypropylene (MKP) dielectric. Package and resin mold UL 94 V-0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 220 nF | |
| Rated voltage (DC) | 1.5 kV | |
| Rated voltage (AC) | 300 V | |
| Tolerance | ±20 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 22.5 mm | |
| Interference suppression class | Y2 | |
| Number of pins | 2 | |
| Length | 26.5 mm | |
| Width | 12 mm | |
| Height | 22 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 450 pieces |
| Country of origin | IN |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |