B25675C4332J080 | TDK (EPCOS)
MKK film capacitor, 154 µF, ±5 %, 480 V (AC), PP, B25675C4332J080
Order No.: 53D4824
EAN: 4099879859006
MPN:
B25675C4332J080
B25675C4332J80
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
162.7325 € *
Standard delivery time from the manufacturer is: 10 Weeks
Film capacitor, B25675C4332J080, Epcos
Film capacitor, power factor correction, phasecap energy plus, self-healing technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 154 µF | |
| Rated voltage (AC) | 480 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | can | |
| Height | 224 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |