B25647A1887K003 | TDK (EPCOS)
MKK film capacitor, 880 µF, ±10 %, 1350 V (AC), PP, B25647A1887K003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
597.5942 € *
Standard delivery time from the manufacturer is: 10 Weeks
Film capacitor, B25647A1887K003, EPCOS
Features
- Modular design
- High frequency performance, fully compatible with SiC semiconductors
- Self-healing technology
- Over-voltage capability
Applications
- DC link for renewable energy converters (solar, wind)
- DC link for traction applications (tramway, metro, light train inverters)
- DC link for industrial motor drive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 880 µF | |
| Rated voltage (AC) | 1350 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Length | 205 mm | |
| Width | 90 mm | |
| Height | 170 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 75 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | Yes |