B25647A1158K003 | TDK (EPCOS)

MKK film capacitor, 1520 µF, ±10 %, 1000 V (AC), PP, B25647A1158K003

Order No.: 77D0089
MPN:
B25647A1158K003
Series: ModCap HF
B25647A1158K003 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
597.5942 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2,390.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
597.5942 €

Film capacitor, B25647A1158K003, EPCOS

Features

  • Modular design
  • High frequency performance, fully compatible with SiC semiconductors
  • Self-healing technology
  • Over-voltage capability

Applications

  • DC link for renewable energy converters (solar, wind)
  • DC link for traction applications (tramway, metro, light train inverters)
  • DC link for industrial motor drive
Technical specifications
Filter Property Value
Capacity 1520 µF
Rated voltage (AC) 1000 V
Tolerance ±10 %
Dielectric material PP
Length 205 mm
Width 90 mm
Height 170 mm
min. operating temperature -40 °C
max. operating temperature 75 °C
Logistics
Property Value
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes