B66481G0000X192 | TDK (EPCOS)
EQ core, N92, 3650 nH, ±25 %, outer Ø 22 mm, inner Ø 11 mm, (L x W x H) 25 x 18 x 5.6 mm, B66481G0000X192
Order No.: 83D1016
EAN: 4099889053296
MPN:
B66481G0000X192
B66481GX192
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8445 € *
Standard delivery time from the manufacturer is: 32 Weeks
E cores EQ25/6, type TDK/Epcos B66481.
Used to produce EEQ25 core kits, optimized cross-section, low electromagnetic influence; without air gap Note: 2 cores of the same material type must be ordered per kit to obtain the specified AL value.
Technical attributes (type, core, AL value, material type): B66481GX192, EQ25/6, 3650 nH, N92
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | EQ | |
| Air gap | no air gap | |
| Material | N92 | |
| AL value | 3650 nH | |
| Tolerance | ±25 % | |
| Outer diameter | 22 mm | |
| Inner diameter | 11 mm | |
| Length | 25 mm | |
| Width | 18 mm | |
| Height | 5.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 324 pieces |
| Country of origin | IN |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |