B66367G0500X127 | TDK (EPCOS)
ETD core, N27, 525 nH, (L x W x H) 48.5 x 16.7 x 24.9 mm, B66367G0500X127
NCNR (non cancelable / non returnable)
E cores ETD49, type TDK/Epcos B66367.
To IEC61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g). Both cores will produce the specified AL reference value; Basic dimensions of a finished transformer/transponder: L 58, W 55, H 43.5 mm.
Technical attributes (type, dimension g, AL value, material type): B66367G500X127, 0.5 mm, 525 nH, N27
| Filter | Property | Value |
|---|---|---|
| Core shape | ETD | |
| Air gap | no air gap | |
| Material | N27 | |
| AL value | 525 nH | |
| Length | 48.5 mm | |
| Width | 16.7 mm | |
| Height | 24.9 mm |
| Property | Value |
|---|---|
| Original Packaging | Tray with 120 pieces |
| Country of origin | CZ |
| Customs tariff number | 85049011 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |