B66365G0500X187 | TDK (EPCOS)
ETD core, N87, 438 nH, (L x W x H) 43.8 x 15.2 x 22 mm, B66365G0500X187
NCNR (non cancelable / non returnable)
E cores ETD44, type TDK/Epcos B66365.
To IEC 61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g). Both cores will produce the specified AL reference value; Basic dimensions of a finished transformer/transponder: L 53, W 50, H 41 mm.
Technical attributes (type, dimension g, AL value, material type): B66365G500X187, 0.5 mm, 438 nH, N87
| Filter | Property | Value |
|---|---|---|
| Core shape | ETD | |
| Air gap | no air gap | |
| Material | N87 | |
| AL value | 438 nH | |
| Length | 43.8 mm | |
| Width | 15.2 mm | |
| Height | 22 mm |
| Property | Value |
|---|---|
| Original Packaging | Tray with 144 pieces |
| Country of origin | IN |
| Customs tariff number | 85049011 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |