B66287U0630K187 | TDK (EPCOS)
ELP core, N87, 630 nH, ±10 %, (L x W x H) 31.75 x 20.35 x 6.3 mm, B66287U0630K187
Order No.: 83D2131
EAN: 4099889056402
MPN:
B66287U0630K187
B66287U630K187
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8564 € *
Standard delivery time from the manufacturer is: 13 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | ELP | |
| Material | N87 | |
| AL value | 630 nH | |
| Tolerance | ±10 % | |
| Length | 31.75 mm | |
| Width | 20.35 mm | |
| Height | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 304 pieces |
| Country of origin | CZ |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |