B66287G0400X187 | TDK (EPCOS)

ELP core, N87, 440 nH, (L x W x H) 31.75 x 20.35 x 6.3 mm, B66287G0400X187

Order No.: 83D2125
EAN: 4099889056389
MPN:
B66287G0400X187
B66287G400X187
B66287G0400X187 TDK (EPCOS) Ferrite cores
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8564 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2,257.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1216 pcs.
1.8564 €
Technical specifications
Filter Property Value
Core shape ELP
Air gap no air gap
Material N87
AL value 440 nH
Length 31.75 mm
Width 20.35 mm
Height 6.3 mm
Logistics
Property Value
Original Packaging Tray with 304 pieces
Country of origin CZ
Customs tariff number 85049011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes