B66287G0260X187 | TDK (EPCOS)
ELP core, N87, 625 nH, ±25 %, (L x W x H) 31.75 x 20.35 x 6.3 mm, B66287G0260X187
Order No.: 83D2124
EAN: 4099889056372
MPN:
B66287G0260X187
B66287G260X187
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8564 € *
Standard delivery time from the manufacturer is: 8 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | ELP | |
| Air gap | no air gap | |
| Material | N87 | |
| AL value | 625 nH | |
| Tolerance | ±25 % | |
| Length | 31.75 mm | |
| Width | 20.35 mm | |
| Height | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 304 pieces |
| Country of origin | CZ |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |