B66285W1330L187 | TDK (EPCOS)
ELP core, N87, 1330 nH, ±15 %, (L x W x H) 21.8 x 15.8 x 5.7 mm, B66285W1330L187
Order No.: 83D2119
EAN: 4099889056365
MPN:
B66285W1330L187
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Standard delivery time from the manufacturer is: 10 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | ELP | |
| Material | N87 | |
| AL value | 1330 nH | |
| Tolerance | ±15 % | |
| Length | 21.8 mm | |
| Width | 15.8 mm | |
| Height | 5.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 600 pieces |
| Country of origin | CZ |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |