B66285U0630E187 | TDK (EPCOS)

ELP core, N87, 630 nH, ±7 %, (L x W x H) 21.8 x 15.8 x 5.7 mm, B66285U0630E187

Order No.: 83D2116
EAN: 4099889056334
MPN:
B66285U0630E187
B66285U630E187
B66285U0630E187 TDK (EPCOS) Ferrite cores
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4161 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,699.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
1.4161 €
Technical specifications
Filter Property Value
Core shape ELP
Material N87
AL value 630 nH
Tolerance ±7 %
Length 21.8 mm
Width 15.8 mm
Height 5.7 mm
Logistics
Property Value
Original Packaging Tray with 600 pieces
Country of origin CZ
Customs tariff number 85049011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes