B66285K0000X192 | TDK (EPCOS)

I core, N92, 4000 nH, ±25 %, (L x W x H) 21.8 x 15.8 x 5.7 mm, B66285K0000X192

Order No.: 83D2112
EAN: 4099889056297
MPN:
B66285K0000X192
B66285KX192
B66285K0000X192 TDK (EPCOS) Ferrite cores
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.666 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,999.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
1.666 €
Technical specifications
Filter Property Value
Core shape I
Air gap no air gap
Material N92
AL value 4000 nH
Tolerance ±25 %
Length 21.8 mm
Width 15.8 mm
Height 5.7 mm
Logistics
Property Value
Original Packaging Bulk with 600 pieces
Country of origin CZ
Customs tariff number 85049011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes