B66285K0000X187 | TDK (EPCOS)

I core, N87, 5200 nH, ±25 %, (L x W x H) 21.8 x 15.8 x 5.7 mm, B66285K0000X187

Order No.: 83D2111
EAN: 4099889056280
MPN:
B66285K0000X187
B66285KX187
B66285K0000X187 TDK (EPCOS) Ferrite cores
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,485.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
1.2376 €
Technical specifications
Filter Property Value
Core shape I
Air gap no air gap
Material N87
AL value 5200 nH
Tolerance ±25 %
Length 21.8 mm
Width 15.8 mm
Height 5.7 mm
Logistics
Property Value
Original Packaging Bulk with 600 pieces
Country of origin CZ
Customs tariff number 85049011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes