B66285K0000X149 | TDK (EPCOS)

I core, N49, 3700 nH, ±25 %, (L x W x H) 21.8 x 15.8 x 5.7 mm, B66285K0000X149

Order No.: 83D2110
EAN: 4099889056273
MPN:
B66285K0000X149
B66285KX149
B66285K0000X149 TDK (EPCOS) Ferrite cores
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2,042.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
1.7017 €
Technical specifications
Filter Property Value
Core shape I
Air gap no air gap
Material N49
AL value 3700 nH
Tolerance ±25 %
Length 21.8 mm
Width 15.8 mm
Height 5.7 mm
Logistics
Property Value
Original Packaging Bulk with 600 pieces
Country of origin CZ
Customs tariff number 85049011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes