B66285G0030X149 | TDK (EPCOS)
ELP core, N49, 285 nH, ±25 %, (L x W x H) 21.8 x 15.8 x 5.7 mm, B66285G0030X149
Order No.: 83D2106
EAN: 4099889056235
MPN:
B66285G0030X149
B66285G30X149
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7850 € *
Standard delivery time from the manufacturer is: 11 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | ELP | |
| Air gap | 0.03 mm | |
| Material | N49 | |
| AL value | 285 nH | |
| Tolerance | ±25 % | |
| Length | 21.8 mm | |
| Width | 15.8 mm | |
| Height | 5.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 600 pieces |
| Country of origin | CZ |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |