B66283G0000X187 | TDK (EPCOS)
ELP core, N87, 2600 nH, ±25 %, (L x W x H) 18 x 10 x 2 mm, B66283G0000X187
Order No.: 84D410
EAN: 4099889060140
MPN:
B66283G0000X187
B66283GX187
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 23 Weeks
E cores ELP18/4/10 and I18/2/10, type TDK/Epcos B66283.
To IEC 62317-9. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. Without air gap. The AL reference value is derived from the ELP18 and I18 combination. The ELP18 - ELP18 combination results in an AL reference value of 2600 nH.
Technical attributes (type, AL value, material): B66283GX187, ELP18/4/10, 2900 nH, N87
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | ELP | |
| Air gap | no air gap | |
| Material | N87 | |
| AL value | 2600 nH | |
| Tolerance | ±25 % | |
| Length | 18 mm | |
| Width | 10 mm | |
| Height | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,008 pieces |
| Country of origin | CZ |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |