B65981A0000R097 | TDK (EPCOS)
PQ core, N97, 6700 nH, -20/+30 %, outer Ø 44 mm, inner Ø 31.5 mm, (L x W x H) 50 x 32 x 25 mm, B65981A0000R097
Order No.: 82D6022
EAN: 4099889053043
MPN:
B65981A0000R097
B65981AR97
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1142 € *
Standard delivery time from the manufacturer is: 50 Weeks
Core kits PQ50/50, type TDK/Epcos B65981.
Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. Without air gap.
Technical attributes (type, AL value, material): B65981AR097, 6700 nH –20/+30 %, N97
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | PQ | |
| Air gap | no air gap | |
| Material | N97 | |
| AL value | 6700 nH | |
| Tolerance | -20/+30 % | |
| Outer diameter | 44 mm | |
| Inner diameter | 31.5 mm | |
| Length | 50 mm | |
| Width | 32 mm | |
| Height | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 36 pieces |
| Country of origin | IN |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |