B65887H4300X041 | TDK (EPCOS)
RM core kit, N41, 4300 nH, ±30 %, outer Ø 29 mm, inner Ø 15 mm, (L x W x H) 42.2 x 30.2 x 19 mm, B65887H4300X041
Order No.: 83D3102
EAN: 4099889058727
MPN:
B65887H4300X041
B65887H4300X41
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7108 € *
Standard delivery time from the manufacturer is: 7 Weeks
For non-linear choke inductors
according to 62317-4. Preferably for power applications. Made of silicon ferrite materials
Design: without center hole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | RM | |
| Material | N41 | |
| AL value | 4300 nH | |
| Tolerance | ±30 % | |
| Outer diameter | 29 mm | |
| Inner diameter | 15 mm | |
| Length | 42.2 mm | |
| Width | 30.2 mm | |
| Height | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 60 pieces |
| Country of origin | CZ |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |