B65885A0000R097 | TDK (EPCOS)
PQ core, N97, 2450 nH, -20/+30 %, (L x W x H) 16.4 x 11.2 x 5.8 mm, B65885A0000R097
Order No.: 82D532
EAN: 4099889052855
MPN:
B65885A0000R097
B65885AR97
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 16 Weeks
Core kits PQ16/11.6, type TDK/Epcos B65885.
To IEC 62317-13. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. Without air gap.
Technical attributes (type, AL value, material): B65885AR097, 2450 nH –20/+30 %, N97
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | PQ | |
| Air gap | no air gap | |
| Material | N97 | |
| AL value | 2450 nH | |
| Tolerance | -20/+30 % | |
| Length | 16.4 mm | |
| Width | 11.2 mm | |
| Height | 5.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049011 |
| Original Packaging | Bulk with 294 pieces |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |