B65885A0000R095 | TDK (EPCOS)

PQ core, N95, 2750 nH, -20/+30 %, (L x W x H) 16.4 x 11.2 x 5.8 mm, B65885A0000R095

Order No.: 83D2010
EAN: 4099889055825
MPN:
B65885A0000R095
B65885AR95
B65885A0000R095 TDK (EPCOS) Ferrite cores
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0468 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,203.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
588 pcs.
2.0468 €
Technical specifications
Filter Property Value
Core shape PQ
Air gap no air gap
Material N95
AL value 2750 nH
Tolerance -20/+30 %
Length 16.4 mm
Width 11.2 mm
Height 5.8 mm
Logistics
Property Value
Original Packaging Bulk with 294 pieces
Country of origin CZ
Customs tariff number 85049011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes