B65885A0000R092 | TDK (EPCOS)
PQ core, N92, 1900 nH, -20/+30 %, (L x W x H) 16.4 x 11.2 x 5.8 mm, B65885A0000R092
Order No.: 83D2009
EAN: 4099889055818
MPN:
B65885A0000R092
B65885AR92
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6779 € *
Standard delivery time from the manufacturer is: 16 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | PQ | |
| Air gap | no air gap | |
| Material | N92 | |
| AL value | 1900 nH | |
| Tolerance | -20/+30 % | |
| Length | 16.4 mm | |
| Width | 11.2 mm | |
| Height | 5.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 294 pieces |
| Country of origin | CZ |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |