B65881A0000R097 | TDK (EPCOS)
PQ core, N97, 4700 nH, -20/+30 %, (L x W x H) 35.1 x 35 x 17.4 mm, B65881A0000R097
Order No.: 82D6002
EAN: 4099889053029
MPN:
B65881A0000R097
B65881AR97
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7469 € *
Standard delivery time from the manufacturer is: 16 Weeks
Core kits PQ35/35, type TDK/Epcos B65881.
To IEC 62317-13. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. Without air gap.
Technical attributes (type, AL value, material): B65881AR097, 4700 nH –20/+30 %, N97
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | PQ | |
| Air gap | no air gap | |
| Material | N97 | |
| AL value | 4700 nH | |
| Tolerance | -20/+30 % | |
| Length | 35.1 mm | |
| Width | 35 mm | |
| Height | 17.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 72 pieces |
| Country of origin | CZ |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |