B65879B0000R087 | TDK (EPCOS)

PQ core, N87, 4800 nH, -20/+30 %, outer Ø 19 mm, inner Ø 13.45 mm, (L x W x H) 32 x 22 x 15.17 mm, B65879B0000R087

Order No.: 82D590
EAN: 4099889053005
MPN:
B65879B0000R087
B65879BR87
B65879B0000R087 TDK (EPCOS) Ferrite cores Image 1
B65879B0000R087 TDK (EPCOS) Ferrite cores Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4744 € *
Standard delivery time from the manufacturer is: 38 Weeks
Total Price:
1,006.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
225 pcs.
4.4744 €

Core kits PQ32/30, type TDK/Epcos B65879.

To IEC 62317-13. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. Without air gap.

Technical attributes (type, AL value, material): B65879BR087, 4800 nH –20/+30 %, N87

Technical specifications
Filter Property Value
Core shape PQ
Air gap no air gap
Material N87
AL value 4800 nH
Tolerance -20/+30 %
Outer diameter 19 mm
Inner diameter 13.45 mm
Length 32 mm
Width 22 mm
Height 15.17 mm
Logistics
Property Value
Customs tariff number 85049011
Original Packaging Bulk with 75 pieces
Country of origin IN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes