B65879A0000R097 | TDK (EPCOS)
PQ core, N97, 6500 nH, -20/+30 %, inner Ø 13.45 mm, (L x W x H) 32 x 27.5 x 10.25 mm, B65879A0000R097
Order No.: 82D582
EAN: 4099889052985
MPN:
B65879A0000R097
B65879AR97
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0579 € *
Standard delivery time from the manufacturer is: 16 Weeks
Core kits PQ32/20, type TDK/Epcos B65879.
To IEC 62317-13. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. Without air gap.
Technical attributes (type, AL value, material): B65879AR097, 6500 nH –20/+30 %, N97
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | PQ | |
| Air gap | no air gap | |
| Material | N97 | |
| AL value | 6500 nH | |
| Tolerance | -20/+30 % | |
| Inner diameter | 13.45 mm | |
| Length | 32 mm | |
| Width | 27.5 mm | |
| Height | 10.25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049011 |
| Original Packaging | Bulk with 120 pieces |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |