B65879A0000R095 | TDK (EPCOS)
PQ core, N95, 7600 nH, -20/+30 %, inner Ø 13.45 mm, (L x W x H) 32 x 27.5 x 10.25 mm, B65879A0000R095
Order No.: 83D1999
EAN: 4099889055740
MPN:
B65879A0000R095
B65879AR95
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1642 € *
Standard delivery time from the manufacturer is: 16 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | PQ | |
| Air gap | no air gap | |
| Material | N95 | |
| AL value | 7600 nH | |
| Tolerance | -20/+30 % | |
| Inner diameter | 13.45 mm | |
| Length | 32 mm | |
| Width | 27.5 mm | |
| Height | 10.25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 120 pieces |
| Country of origin | CZ |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |