B65877B0000R095 | TDK (EPCOS)

PQ core, N95, 6300 nH, -20/+30 %, outer Ø 22.5 mm, inner Ø 15.5 mm, (L x W x H) 26.5 x 19 x 10.08 mm, B65877B0000R095

Order No.: 83D1998
EAN: 4099889055733
MPN:
B65877B0000R095
B65877BR95
B65877B0000R095 TDK (EPCOS) Ferrite cores
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6644 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
2,265.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
5.6644 €
Technical specifications
Filter Property Value
Core shape PQ
Air gap no air gap
Material N95
AL value 6300 nH
Tolerance -20/+30 %
Outer diameter 22.5 mm
Inner diameter 15.5 mm
Length 26.5 mm
Width 19 mm
Height 10.08 mm
Logistics
Property Value
Original Packaging Bulk with 200 pieces
Country of origin CZ
Customs tariff number 85049011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes