B65877A0000R049 | TDK (EPCOS)
PQ core, N49, 3300 nH, -20/+30 %, (L x W x H) 26.5 x 19 x 12.38 mm, B65877A0000R049
Order No.: 82D574
EAN: 4099889052961
MPN:
B65877A0000R049
B65877AR49
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9266 € *
Standard delivery time from the manufacturer is: 16 Weeks
Core kits PQ26/25, type TDK/Epcos B65877.
To IEC 62317-13. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. Without air gap.
Technical attributes (type, AL value, material): B65877AR049, 3300 nH –20/+30 %, N49
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | PQ | |
| Air gap | no air gap | |
| Material | N49 | |
| AL value | 3300 nH | |
| Tolerance | -20/+30 % | |
| Length | 26.5 mm | |
| Width | 19 mm | |
| Height | 12.38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049011 |
| Original Packaging | Bulk with 200 pieces |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |