B65875B0000R092 | TDK (EPCOS)
PQ core, N92, 2400 nH, -20/+30 %, (L x W x H) 20.5 x 14 x 8.1 mm, B65875B0000R092
Order No.: 83D1994
EAN: 4099889055726
MPN:
B65875B0000R092
B65875BR92
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8084 € *
Standard delivery time from the manufacturer is: 10 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | PQ | |
| Air gap | no air gap | |
| Material | N92 | |
| AL value | 2400 nH | |
| Tolerance | -20/+30 % | |
| Length | 20.5 mm | |
| Width | 14 mm | |
| Height | 8.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 240 pieces |
| Country of origin | CZ |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |