B65875B0000R087 | TDK (EPCOS)
PQ core, N87, 3100 nH, -20/+30 %, (L x W x H) 20.5 x 14 x 8.1 mm, B65875B0000R087
Order No.: 82D540
EAN: 4099889052862
MPN:
B65875B0000R087
B65875BR87
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4276 € *
Standard delivery time from the manufacturer is: 10 Weeks
Core kits PQ20/16, type TDK/Epcos B65875.
To IEC 62317-13. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. Without air gap.
Technical attributes (type, AL value, material): B65875BR087, 3100 nH –20/+30 %, N87
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | PQ | |
| Air gap | no air gap | |
| Material | N87 | |
| AL value | 3100 nH | |
| Tolerance | -20/+30 % | |
| Length | 20.5 mm | |
| Width | 14 mm | |
| Height | 8.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049011 |
| Original Packaging | Bulk with 240 pieces |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |