B65875A0000R095 | TDK (EPCOS)

PQ core, N95, 3300 nH, -20/+30 %, (L x W x H) 20.5 x 14 x 10.1 mm, B65875A0000R095

Order No.: 83D1993
EAN: 4099889055719
MPN:
B65875A0000R095
B65875AR95
B65875A0000R095 TDK (EPCOS) Ferrite cores
Image may differ
Unit Price (€ / pc.)
3.0583 € *
Standard delivery time from the manufacturer is: 1,000 Weeks
Total Price:
1,467.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
480 pcs.
3.0583 €
Technical specifications
Filter Property Value
Core shape PQ
Air gap no air gap
Material N95
AL value 3300 nH
Tolerance -20/+30 %
Length 20.5 mm
Width 14 mm
Height 10.1 mm
Logistics
Property Value
Original Packaging Bulk with 240 pieces
Customs tariff number 85049011
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes