B65875A0000R049 | TDK (EPCOS)

PQ core, N49, 2000 nH, -20/+30 %, (L x W x H) 20.5 x 14 x 10.1 mm, B65875A0000R049

Order No.: 82D554
EAN: 4099889052916
MPN:
B65875A0000R049
B65875AR49
B65875A0000R049 TDK (EPCOS) Ferrite cores Image 1
B65875A0000R049 TDK (EPCOS) Ferrite cores Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9512 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,416.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
480 pcs.
2.9512 €

Core kits PQ20/20, type TDK/Epcos B65875.

To IEC 62317-13. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. Without air gap.

Technical attributes (type, AL value, material): B65875AR049, 2000 nH –20/+30 %, N49

Technical specifications
Filter Property Value
Core shape PQ
Air gap no air gap
Material N49
AL value 2000 nH
Tolerance -20/+30 %
Length 20.5 mm
Width 14 mm
Height 10.1 mm
Logistics
Property Value
Customs tariff number 85049011
Original Packaging Bulk with 240 pieces
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes