B65845J0630D087 | TDK (EPCOS)
EP core kit, N87, 630 nH, ±8 %, (L x W x H) 18.4 x 17 x 11.25 mm, B65845J0630D087
Order No.: 83D1952
EAN: 4099889055702
MPN:
B65845J0630D087
B65845J630D87
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1297 € *
Standard delivery time from the manufacturer is: 1,001 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | EP | |
| Material | N87 | |
| AL value | 630 nH | |
| Tolerance | ±8 % | |
| Length | 18.4 mm | |
| Width | 17 mm | |
| Height | 11.25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 200 pieces |
| Country of origin | CZ |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |