B65845J0000Y038 | TDK (EPCOS)
EP core, T38, 10800 nH, -30/+40 %, outer Ø 11.6 mm, inner Ø 7.75 mm, (L x W x H) 18.4 x 17 x 11.25 mm, B65845J0000Y038
Order No.: 83D482
EAN: 4099889058840
MPN:
B65845J0000Y038
B65845JY38
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4510 € *
Standard delivery time from the manufacturer is: 26 Weeks
Core kits EP17, type TDK/Epcos B65845.
To IEC 61596. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section.
Technical attributes (type, AL value, material): B65845JY38, 10800 nH, T38
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | EP | |
| Air gap | no air gap | |
| Material | T38 | |
| AL value | 10800 nH | |
| Tolerance | -30/+40 % | |
| Outer diameter | 11.6 mm | |
| Inner diameter | 7.75 mm | |
| Length | 18.4 mm | |
| Width | 17 mm | |
| Height | 11.25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 200 pieces |
| Country of origin | CZ |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |